PCM1800E

Texas Instruments
595-PCM1800E
PCM1800E

Mfr.:

Description:
Audio A/D Converter ICs Sngl-End Analog Inp 20-Bit Stereo ADC A A 595-PCM1800E/2K

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
RoHS:  
2 Converter
48 kHz
20 bit
Serial
SSOP-24
2 Input
4.5 V
5.5 V
PCM1800
- 25 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Pd - Power Dissipation: 125 mW
Power Consumption: 90 mW
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 95 dB
Factory Pack Quantity: 58
Subcategory: Audio ICs
Type: Stereo Audio ADC
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,92 € 11,92 €
9,37 € 93,70 €
8,54 € 213,50 €
8,14 € 944,24 €
8,13 € 2 357,70 €