PCM1802DBR

Texas Instruments
595-PCM1802DBR
PCM1802DBR

Mfr.:

Description:
Audio A/D Converter ICs Sngl End Analog Inp 24-Bit 96KHz Str ADC A 595-PCM1802DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
RoHS:  
2 Converter
96 kHz
24 bit
Serial
SSOP-20
2 Input
4.5 V
5.5 V
PCM1802
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DEM-DAI1802
Pd - Power Dissipation: 183 mW
Power Consumption: 176 mW
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 0 dB
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: Stereo Audio ADC
Unit Weight: 190 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 1 124

Stock:
1 124 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,32 € 3,32 €
2,51 € 25,10 €
2,30 € 57,50 €
2,08 € 208,00 €
1,97 € 492,50 €
1,95 € 975,00 €
1,86 € 1 860,00 €
Full Reel (Order in multiples of 2000)
1,80 € 3 600,00 €
1,76 € 7 040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,72 €
Min:
1

Similar Product

Texas Instruments PCM1802DB
Texas Instruments
Audio A/D Converter ICs Sngl End Analog Inp 24-Bit 96KHz Str ADC A 595-PCM1802DBR