PCM1864DBT

Texas Instruments
595-PCM1864DBT
PCM1864DBT

Mfr.:

Description:
Audio A/D Converter ICs 103 dB 4ch S/W A 595 -PCM1864DBTR A 595- A 595-PCM1864DBTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
RoHS:  
4 Converter
192 kHz
TSSOP-30
8 Input
3 V
3.6 V
PCM1864
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 31 mA
Pd - Power Dissipation: 85 mW
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 0 dB
Factory Pack Quantity: 60
Subcategory: Audio ICs
THD plus Noise: - 93 dB
Unit Weight: 97,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Audio Analog-to-Digital Converters

Texas Instruments Audio Analog-to-Digital Converters integrate best-in-class systems expertise, providing increased application flexibility, higher performance, and design longevity. TI is committed to delivering silicon, software, application knowledge, and local technical support to help the user get to market faster.

PCM186x Audio ADCs with Universal Front End

Texas Instruments PCM186x Audio ADCs with Universal Front End help designers integrate European Ecodesign in high-performance end products. By eliminating the need for a 5V supply or an external programmable-gain amplifier, PCM186x Audio ADCs enable designers to develop smaller, smarter products. The PCM186x family's highly flexible front end supports input levels from small-mV microphone inputs to 2.1VRMS line inputs without external resistor dividers. Using a single 3.3V power supply, PCM186x integrates many system-level functions that assist or replace some DSP functions. An integrated bandgap voltage reference provides excellent PSRR, so that a dedicated analog 3.3V rail may not be required. Available in 2- and 4-channel versions, these 110dB audio ADCs from Texas Instruments are ideal for home theater and TV, BLUETOOTH® speakers, and microphone array processors.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,23 € 8,23 €
6,42 € 64,20 €
5,62 € 140,50 €
5,40 € 648,00 €
5,18 € 1 554,00 €
5,06 € 2 732,40 €
2 520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,44 €
Min:
1

Similar Product

Texas Instruments PCM1864DBTR
Texas Instruments
Audio A/D Converter ICs 103 dB 4ch S/W A 595 -PCM1864DBT A 595-P A 595-PCM1864DBT