PCM2705CDBR

Texas Instruments
595-PCM2705CDBR
PCM2705CDBR

Mfr.:

Description:
Audio D/A Converter ICs 98DB SNR STEREO USB2 .0 FS DAC A 595-PCM A 595-PCM2705CDB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
48 kHz
USB
16 bit
SSOP-28
2 Output
0 dB
3.3 V, 5 V
3.3 V, 5 V
PCM2705C
- 25 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 2 Channel
Number of DACs: 2 DAC
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: Stereo Audio DAC
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCM270xC USB Stereo Audio DACs

Texas Instruments PCM270xC Single-Chip USB Stereo Audio Digital-to-Analog Converters (DACs) feature a USB-compliant full-speed protocol controller and S/PDIF. The USB-protocol controller on these USB audio DACs works with no software code, but USB descriptors can be modified in some areas (for example, vendor ID/product ID) through the use of an external ROM (PCM2704C) or SPI™ (PCM2705C). PCM270xC also employs SpAct™ architecture, a TI system that recovers the audio clock from USB packet data. On-chip analog phase-locked loops (PLLs) with SpAct enable playback with low clock jitter. These Texas Instruments PCM270xC Audio DACs are ideal for use in USB headphones, audio speakers, CRT/LCD monitors, and audio interface boxes..

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1 998
Expected 17/08/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,41 € 7,41 €
5,74 € 57,40 €
5,32 € 133,00 €
4,87 € 487,00 €
4,65 € 1 162,50 €
4,52 € 2 260,00 €
4,39 € 4 390,00 €
Full Reel (Order in multiples of 2000)
4,16 € 8 320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
8,82 €
Min:
1

Similar Product

Texas Instruments PCM2705CDB
Texas Instruments
Audio D/A Converter ICs 98DB SNR STEREO USB2 .0 FS DAC A 595-PCM A 595-PCM2705CDBR