PCM2902E

Texas Instruments
595-PCM2902E
PCM2902E

Mfr.:

Description:
Interface - CODECs Ster Codec w/USB Ifc Snglend I/O & SPDI/ A 595-PCM2902CDB

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
16 bit
USB
1 DAC
0 C
+ 70 C
SMD/SMT
SSOP-28
Tube
Brand: Texas Instruments
Development Kit: DEM-PCM2902
Product Type: CODECs
Series: PCM2902
SNR - Signal to Noise Ratio: 89 dB, 96 dB
Factory Pack Quantity: 47
Subcategory: Interface ICs
THD plus Noise: 0.01 % ADC/0.00 5% DAC
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,56 € 22,56 €
18,03 € 180,30 €
16,91 € 422,75 €
15,33 € 1 441,02 €

Similar Product

Texas Instruments PCM2902CDB
Texas Instruments
Interface - CODECs Stereo Audio Codec A 595-PCM2902CDBR A 5 A 595-PCM2902CDBR