PCM2912APJTR

Texas Instruments
595-PCM2912APJTR
PCM2912APJTR

Mfr.:

Description:
Interface - CODECs 16B Audio CODEC w/ U SB interface A 595- A 595-PCM2912APJT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
16 bit
USB
2 DAC
5 V
5 V
- 25 C
+ 85 C
SMD/SMT
TQFP-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DEM-PCM2912AEVM
Features: USB Interface, Mic Bias, PGAs, Sidetone
Operating Supply Voltage: 5 V
Product Type: CODECs
Series: PCM2912A
SNR - Signal to Noise Ratio: 0 dB
Factory Pack Quantity: 1000
Subcategory: Interface ICs
THD plus Noise: 0.01 % ADC
Unit Weight: 73 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 5 269

Stock:
5 269 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,66 € 10,66 €
8,35 € 83,50 €
7,77 € 194,25 €
7,14 € 714,00 €
7,07 € 1 767,50 €
6,66 € 3 330,00 €
Full Reel (Order in multiples of 1000)
6,50 € 6 500,00 €
2 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
13,39 €
Min:
1

Similar Product

Texas Instruments PCM2912APJT
Texas Instruments
Interface - CODECs 16B Audio CODEC w/ U SB interface A 595- A 595-PCM2912APJTR