PCM3060PWR

Texas Instruments
595-PCM3060PWR
PCM3060PWR

Mfr.:

Description:
Interface - CODECs 24B 96/192kHz Asynch ronous Stereo A 595 A 595-PCM3060PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
PCM CODECs
Audio CODEC, Stereo
24 bit
192 kHz
Serial (3-Wire SPI, 2-Wire I2C)
2 ADC
1 DAC
3.6 V, 5.5 V
2.7 V, 4.5 V
- 25 C
+ 85 C
SMD/SMT
TSSOP-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 3.6 V, 4.5 V to 5.5 V
Product Type: CODECs
Series: PCM3060
SNR - Signal to Noise Ratio: 99 dB ADC/105 dB DAC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
THD plus Noise: - 93 dB ADC/- 94 dB DAC
Unit Weight: 117,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4 400

Stock:
4 400 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,93 € 4,93 €
3,76 € 37,60 €
3,47 € 86,75 €
3,14 € 314,00 €
2,98 € 745,00 €
2,89 € 1 445,00 €
2,86 € 2 860,00 €
Full Reel (Order in multiples of 2000)
2,73 € 5 460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,74 €
Min:
1

Similar Product

Texas Instruments PCM3060PW
Texas Instruments
Interface - CODECs 24B 96/192kHz Asynch ronous Stereo A 595 A 595-PCM3060PWR