PCM3168APAPRG4

Texas Instruments
595-PCM3168APAPRG4
PCM3168APAPRG4

Mfr.:

Description:
Interface - CODECs 24B 96/192kHz 6ch-in 8ch-out Aud CODEC A ALT 595-PCM3168APAPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
PCM CODECs
Audio CODEC, Multi Channel
24 bit
192 kHz
Serial (I2C, SPI)
6 ADC
8 DAC
5.5 V
4.5 V
- 40 C
+ 85 C
SMD/SMT
HTQFP-64
Reel
Brand: Texas Instruments
Height: 1 mm
Length: 10 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 5.5 V
Peak Solder Temperature: + 260 C
Pin Count: 64
Product Type: CODECs
Series: PCM3168A
SNR - Signal to Noise Ratio: 112 dB
Factory Pack Quantity: 1000
Subcategory: Interface ICs
THD plus Noise: - 93 dB ADC/- 94 dB DAC
Width: 10 mm
Unit Weight: 258,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
5,82 € 5 820,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
14,27 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,35 €
Min:
1

Similar Product

Texas Instruments PCM3168APAPR
Texas Instruments
Interface - CODECs 24B 96/192kHz 6ch-in 8ch-out Aud CODEC A A 595-PCM3168APAP