PCM5242RHBR

Texas Instruments
595-PCM5242RHBR
PCM5242RHBR

Mfr.:

Description:
Audio D/A Converter ICs 2VRMS 114/108dB 32-V QFN -25 to 85 A 595 A 595-PCM5242RHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
384 kHz
VQFN-32
114 dB
PCM5242
- 25 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Unit Weight: 67,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCM5242 Audio Stereo Differential-Output DAC

Texas Instruments PCM5242 Audio Stereo Differential-Output DAC is a monolithic CMOS integrated circuit that includes a stereo digital-to-analog converter and additional support circuitry in a small QFN package. The PCM5242 uses the latest generation of TI's advanced segment-DAC architecture to achieve excellent dynamic performance and improved tolerance to clock jitter. The PCM5242 integrates a fully programmable miniDSP core, allowing developers to integrate filters, dynamic range controls, custom interpolators, and other differentiating features to their products. The PCM5242 provides 4.2VRMS ground-centered differential outputs, allowing designers to eliminate DC blocking capacitors on the output, as well as external muting circuits traditionally associated with single supply line drivers. The integrated PLL on the device removes the requirement for a system clock (commonly known as a master clock), allowing a 3-wire I2S connection and reducing system EMI.

In Stock: 2 348

Stock:
2 348 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,07 € 8,07 €
6,35 € 63,50 €
5,89 € 147,25 €
5,38 € 538,00 €
5,21 € 1 302,50 €
5,13 € 2 565,00 €
5,06 € 5 060,00 €
Full Reel (Order in multiples of 3000)
4,64 € 13 920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,46 €
Min:
1

Similar Product

Texas Instruments PCM5242RHBT
Texas Instruments
Audio D/A Converter ICs 2VRMS 114/108dB Aud St Diff-Output DAC A A 595-PCM5242RHBR