PCM6120QRTERQ1

Texas Instruments
595-PCM6120QRTERQ1
PCM6120QRTERQ1

Mfr.:

Description:
Audio A/D Converter ICs Automotive stereo 12 3-dB SNR 768-kHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
RoHS:  
2 Converter
768 kHz
WQFN-20
1.7 V
3.6 V
PCM6120
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 13.1 mA, 13.8 mA
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 116 dB, 122 dB, 123 dB
Factory Pack Quantity: 3000
Subcategory: Audio ICs
THD plus Noise: - 90 dB, - 93 dB, - 95 dB
Type: Burr-Brown High-Performance Audio ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCM6120-Q1 Audio Analog-to-Digital Converter

Texas Instruments PCM6120-Q1 Audio Analog-to-Digital Converter is a Burr-Brown™ high-performance converter with an 8kHz to 768kHz ADC sample rate. This converter supports simultaneous sampling of up to four digital channels or two analog channels for the Pulse Density Modulation (PDM) microphone input. This converter also supports audio serial data interfaces, including Time-Division Multiplexing (TDM), I2S, and Left-Justified (LJ) formats. The PCM6120-Q1 converter integrates programmable channel gain, a programmable microphone bias voltage, a Phase-Locked Loop (PLL), digital volume control, and a programmable High-Pass Filter (HPF).

In Stock: 2 785

Stock:
2 785 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,50 € 7,50 €
5,81 € 58,10 €
5,39 € 134,75 €
4,93 € 493,00 €
4,70 € 1 175,00 €
4,58 € 2 290,00 €
4,45 € 4 450,00 €
Full Reel (Order in multiples of 3000)
4,09 € 12 270,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.