PGA117AIPW

Texas Instruments
595-PGA117AIPW
PGA117AIPW

Mfr.:

Description:
Special Purpose Amplifiers Zero-Drift Program G ain AMP/MUX A 595-P A 595-PGA117AIPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Special Purpose Amplifiers
RoHS:  
PGA117
PGA
10 Channel
3 V/us
5 nA
100 uV
5.5 V
2.2 V
1 mA
- 40 C
+ 125 C
SMD/SMT
TSSOP-20
Tube
Brand: Texas Instruments
en - Input Voltage Noise Density: 13 nV/sqrt Hz
Gain Error: 0.1 %
Gain V/V: 1 V/V, 2 V/V, 5 V/V, 10 V/V, 20 V/V, 50 V/V, 100 V/V, 200 V/V
Moisture Sensitive: Yes
Product Type: Special Purpose Amplifiers
Factory Pack Quantity: 70
Subcategory: Amplifier ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PGA116 & PGA117 Programmable Gain Amplifiers

Texas Instruments PGA116 and PGA117 Programmable Gain Amplifiers provide integrated front-end programmable gain amplification for microprocessor-based systems, such as MSP430s. The TI devices feature a 10-channel input multiplexer that allows inputs from multiple sources. The PGA116 and PGA117 allow matching of sensor output to an ADC input voltage range and also provide internal calibration channels for system-level calibration.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,59 € 5,59 €
4,28 € 42,80 €
3,96 € 99,00 €
3,60 € 252,00 €
3,43 € 960,40 €
3,33 € 1 864,80 €
3,29 € 3 454,50 €
3,25 € 8 190,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,81 €
Min:
1

Similar Product

Texas Instruments PGA117AIPWR
Texas Instruments
Special Purpose Amplifiers Zero-Drift Program G ain AMP/MUX A 595-P A 595-PGA117AIPW