PGA900AYZST

Texas Instruments
595-PGA900AYZST
PGA900AYZST

Mfr.:

Description:
Sensor Interface Programmable resisti ve sensing conditio A 595-PGA900AYZSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
Programmable Resistive Sensing Conditioner
1-Wire, I2C, SPI, UART
30 V
3.3 V
2.6 mA
- 40 C
+ 150 C
SMD/SMT
DSBGA-36
Reel
Brand: Texas Instruments
Ib - Input Bias Current: 5 nA
Number of Channels: 2 Channel
Operating Supply Voltage: 5 V
Product: Signal Conditioners
Product Type: Sensor Interface
Reference Type: Internal
Reference Voltage: 2.5 V
Series: PGA900
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 13,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PGA900 Programmable Resistive Sensing Conditioner

Texas Instruments PGA900 Programmable Resistive Sensing Conditioner that can accommodate various sensing element types. The PGA900 conditions its input signals by amplification and digitization through two analog front end channels. User programmed software in the on-chip ARM Cortex-M0 processor allows many different functions. It can perform linearization, temperature compensation, and other user defined compensation algorithms. The conditioned signal can be output as ratiometric voltage, absolute voltage, 4- to 20mA current loop or PWM. The data and configuration registers can also be accessed through SPI, I2C, UART, and two GPIO ports. In addition, the unique OWI allows communication and configuration through the power supply pin without using additional lines.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
7,53 € 1 882,50 €