PLL1705DBQR

Texas Instruments
595-PLL1705DBQR
PLL1705DBQR

Mfr.:

Description:
Clock Generators & Support Products 3.3V Dual PLL Multi- Clock Gen A 595-PLL A 595-PLL1705DBQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
SSOP-20
PLL1705
- 25 C
+ 85 C
SMD/SMT
Reel
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Product Type: Clock Generators
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Unit Weight: 125,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
3,07 € 6 140,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,40 €
Min:
1

Similar Product

Texas Instruments PLL1705DBQ
Texas Instruments
Clock Generators & Support Products 3.3 V Dual PLL Multi Clock Gen A 595-PLL A 595-PLL1705DBQR