PTH03020WAZT

Texas Instruments
595-PTH03020WAZT
PTH03020WAZT

Mfr.:

Description:
DC/DC Converters - SMD 22A 3.3V-In Wide-Out Adj Plug-in Pwr Mdl

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
2.95 V
3.65 V
800 mV to 2.5 V
22 A
Module
Industrial
PTH03020W
Brand: Texas Instruments
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 200
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8542319000
USHTS:
8504409580
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
37,13 € 37,13 €
35,81 € 179,05 €
35,55 € 355,50 €
35,28 € 882,00 €
34,87 € 1 743,50 €
32,15 € 3 215,00 €
Full Reel (Order in multiples of 200)
31,85 € 6 370,00 €
400 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
36,40 €
Min:
1

Similar Product

Texas Instruments PTH03020WAZ
Texas Instruments
DC/DC Converters - SMD 22A 3.3V-In Wide-Out Adj Plug-in Pwr Mdl
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.