PTH03060WAD

Texas Instruments
595-PTH03060WAD
PTH03060WAD

Mfr.:

Description:
DC/DC Converters - Through Hole 10A 3.3VInp Non-Iso Wide Adj Module

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Non-Isolated
1 Output
2.95 V
3.65 V
800 mV to 2.5 V
10 A
Module
25.27 mm (0.995 in)
15.75 mm (0.62 in)
9 mm (0.354 in)
Industrial
PTH03060W
Brand: Texas Instruments
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 36
Subcategory: DC-DC Converters
Tradename: POLA
Unit Weight: 4,071 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8504409580
JPHTS:
850440090
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,86 € 23,86 €
22,97 € 114,85 €
22,59 € 225,90 €
22,14 € 553,50 €
21,16 € 761,76 €
20,96 € 2 263,68 €
20,62 € 5 196,24 €
19,68 € 8 501,76 €
864 Quote