PTH04T260WAZ

Texas Instruments
595-PTH04T260WAZ
PTH04T260WAZ

Mfr.:

Description:
DC/DC Converters - SMD 3A 2.2V-5.5Vin Adj P wr Module A 595-PTH A 595-PTH04T260WAZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
REACH - SVHC:
Non-Isolated
1 Output
2.2 V
5.5 V
690 mV to 3.6 V
3 A
Module
19 mm (0.748 in)
15.75 mm (0.62 in)
9 mm (0.354 in)
Industrial
PTH04T260W
Brand: Texas Instruments
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 36
Subcategory: DC-DC Converters
Unit Weight: 1,878 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

In Stock: 118

Stock:
118 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,35 € 14,35 €
13,83 € 69,15 €
13,61 € 136,10 €
12,32 € 308,00 €
12,26 € 441,36 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
14,95 €
Min:
1

Similar Product

Texas Instruments PTH04T260WAZT
Texas Instruments
DC/DC Converters - SMD 3A 2.2V-5.5Vin Adj P wr Module A 595-PTH A 595-PTH04T260WAZ