PTH08T221WAD

Texas Instruments
595-PTH08T221WAD
PTH08T221WAD

Mfr.:

Description:
DC/DC Converters - Through Hole 16A 4.5V to 14V Inp Ceramic Cap Version A 595-TPSM41625MOVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Non-Isolated
1 Output
4.5 V
14 V
690 mV to 5.5 V
16 A
22.1 mm (0.87 in)
18.93 mm (0.745 in)
8.5 mm (0.335 in)
Industrial
PTH08T221W
Brand: Texas Instruments
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 42
Subcategory: DC-DC Converters
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

PTH08T221W Power Module with TurboTrans

Texas Instruments PTH08T221W Power Module with TurboTrans™ represents the second generation of the popular PTH series power modules and includes a reduced footprint and improved features. This TI 16A rated non-isolated power module is optimized for use with all ceramic capacitors. The Texas Instruments PTH08T221W features 4.5V to 14V input voltage and a wide-output voltage adjust (0.69V to 5.5V). The TurboTrans feature of this TI power module optimizes the transient response of the regulator while simultaneously reducing the number of external output capacitors required to meet a target voltage deviation specification.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,81 € 28,81 €
27,74 € 138,70 €
27,29 € 272,90 €
26,82 € 670,50 €
26,26 € 1 102,92 €
25,83 € 2 169,72 €
25,29 € 6 373,08 €
546 Quote

Similar Product

Texas Instruments TPSM41625MOVR
Texas Instruments
Power Management Modules 4-V to 16-V 25-A s t ackable power modul