PTH12040WAD

Texas Instruments
595-PTH12040WAD
PTH12040WAD

Mfr.:

Description:
DC/DC Converters - Through Hole 50-A 8-14V-Inp Wide Out Adj Pwr Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Non-Isolated
1 Output
8 V
14 V
800 mV to 5.5 V
50 A
Module
51.94 mm (2.045 in)
26.54 mm (1.045 in)
9.07 mm (0.357 in)
Industrial
PTH12040W
Brand: Texas Instruments
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 12
Subcategory: DC-DC Converters
Tradename: POLA
Unit Weight: 6,613 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
36
Expected 14/12/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,49 € 93,49 €
89,88 € 449,40 €
86,23 € 1 034,76 €
84,42 € 2 026,08 €
83,25 € 4 995,00 €
82,68 € 9 921,60 €
240 Quote