PTN78000HAS

Texas Instruments
595-PTN78000HAS
PTN78000HAS

Mfr.:

Description:
DC/DC Converters - SMD 1.5 A Wide I/O Adj M odule

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS: N
Non-Isolated
1 Output
22.5 W
15 V
36 V
11.85 V to 22 V
1.5 A
Module
18.92 mm (0.745 in)
12.57 mm (0.495 in)
8.5 mm (0.335 in)
Industrial
PTN78000H
Brand: Texas Instruments
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 49
Subcategory: DC-DC Converters
Unit Weight: 1,106 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTN78000 Integrated Switching Regulator

Texas Instruments PTN78000 Integrated Switching Regulator (ISR) operates from a wide input voltage range and provides high-efficiency, positive-to-negative voltage conversion for loads of up to 1.5A. The TI PTN78000 ISR features a wide output voltage adjust of -15V to -3V and high efficiency of up to 84%. The Texas Instruments PTN78000 ISR is a third-generation device that is smaller and lighter than its predecessor with similar or improved electrical performance characteristics.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

In Stock: 241

Stock:
241 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,86 € 18,86 €
18,15 € 90,75 €
17,86 € 178,60 €
17,48 € 437,00 €
16,15 € 791,35 €
16,08 € 8 667,12 €
1 029 Quote