REF2920AIDBZR

Texas Instruments
595-REF2920AIDBZR
REF2920AIDBZR

Mfr.:

Description:
Voltage References 2.048V 100ppm/DegC 5 0uA SOT23-3 Series A 595-REF2920AIDBZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Series References
2.048 V
2 %
100 PPM / C
5.5 V
25 mA
- 40 C
+ 125 C
REF2920
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 42 uA
Product Type: Voltage References
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 50 uA
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 829

Stock:
2 829 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,80 € 0,80 €
0,573 € 5,73 €
0,517 € 12,93 €
0,455 € 45,50 €
0,425 € 106,25 €
0,407 € 203,50 €
0,394 € 394,00 €
Full Reel (Order in multiples of 3000)
0,373 € 1 119,00 €
0,364 € 2 184,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,18 €
Min:
1

Similar Product

Texas Instruments REF2920AIDBZT
Texas Instruments
Voltage References 2.048V 100ppm/DegC 5 0uA SOT23-3 Series A 595-REF2920AIDBZR