REF3112AIDBZR

Texas Instruments
595-REF3112AIDBZR
REF3112AIDBZR

Mfr.:

Description:
Voltage References 20ppm/DegC 100uA SOT 23-3 Series A 595-R A 595-REF3112AIDBZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Series References
1.25 V
0.2 %
20 PPM / C
5.5 V
10 mA
- 40 C
+ 125 C
REF3112
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 100 uA
Product Type: Voltage References
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 100 uA
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

REF31xx Voltage References

Texas Instruments REF31xx Voltage References are precision, low power, low dropout, series voltage references available in the tiny 3-pin SOT-23 package. The REF31xx’s small size and low power consumption (100µA typical) make them ideal for portable and battery-powered applications. The REF31xx does not require a load capacitor, but is stable with any capacitive load and can sink or source up to 10mA of output current. Unloaded, the REF31xx can operate on supplies down to 5mV above the output voltage. All models are specified for the wide temperature range of –40°C to +125°C.

In Stock: 1 790

Stock:
1 790 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,52 € 2,52 €
1,88 € 18,80 €
1,73 € 43,25 €
1,55 € 155,00 €
1,47 € 367,50 €
1,44 € 720,00 €
1,40 € 1 400,00 €
Full Reel (Order in multiples of 3000)
1,32 € 3 960,00 €
1,29 € 7 740,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,23 €
Min:
1

Similar Product

Texas Instruments REF3112AIDBZT
Texas Instruments
Voltage References 20ppm/DegC 100uA SOT 23-3 Series A 595-R A 595-REF3112AIDBZR