REF3425TIDBVR

Texas Instruments
595-REF3425TIDBVR
REF3425TIDBVR

Mfr.:

Description:
Voltage References 2.5-V low-drift lo w -power small-footp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-6
Series References
2.5 V
0.05 %
2.5 PPM / C
2.55 V to 12 V
- 40 C
+ 125 C
REF3425
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 72 uA
Product Type: Voltage References
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

REF34xx/REF34xx-Q1 Low-Power Voltage References

Texas Instruments REF34xx/REF34xx-Q1 Low-Drift Low-Power Voltage References are low-temperature drift (6ppm/°C), low-power, high-precision CMOS voltage reference. These voltage references feature ±0.05% initial accuracy and low operating current with power consumption less than 95µA. These devices also offer very low output noise of 5µVp-p/V, which enables its ability to maintain high signal integrity with high-resolution data converters in noise critical systems. With a small SOT-23 package, REF34xx/Q1 offers enhanced specifications and pin-to-pin replacement for MAX607x and ADR34xx. The REF34xx/Q1 family is compatible with most of the ADC and DAC such as ADS1287, ADUCM360, ADS1112. 

In Stock: 1 418

Stock:
1 418
Can Dispatch Immediately
On Order:
3 000
Expected 10/09/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,59 € 2,59 €
1,94 € 19,40 €
1,78 € 44,50 €
1,60 € 160,00 €
1,51 € 377,50 €
1,49 € 745,00 €
1,44 € 1 440,00 €
Full Reel (Order in multiples of 3000)
1,36 € 4 080,00 €
1,32 € 7 920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.