REF3430IDBVR

Texas Instruments
595-REF3430IDBVR
REF3430IDBVR

Mfr.:

Description:
Voltage References 3-V low-drift low- p ower small-footpri

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-6
Series Precision References
3 V
0.05 %
6 PPM / C
12 V
10 mA
- 40 C
+ 125 C
REF3430
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TINA-TI
Maximum Output Voltage: 5.5 V
Moisture Sensitive: Yes
Product Type: Voltage References
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 19,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

REF34xx/REF34xx-Q1 Low-Power Voltage References

Texas Instruments REF34xx/REF34xx-Q1 Low-Drift Low-Power Voltage References are low-temperature drift (6ppm/°C), low-power, high-precision CMOS voltage reference. These voltage references feature ±0.05% initial accuracy and low operating current with power consumption less than 95µA. These devices also offer very low output noise of 5µVp-p/V, which enables its ability to maintain high signal integrity with high-resolution data converters in noise critical systems. With a small SOT-23 package, REF34xx/Q1 offers enhanced specifications and pin-to-pin replacement for MAX607x and ADR34xx. The REF34xx/Q1 family is compatible with most of the ADC and DAC such as ADS1287, ADUCM360, ADS1112. 

In Stock: 4 149

Stock:
4 149 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,83 € 2,83 €
2,13 € 21,30 €
1,95 € 48,75 €
1,75 € 175,00 €
1,67 € 417,50 €
1,64 € 820,00 €
1,56 € 1 560,00 €
Full Reel (Order in multiples of 3000)
1,54 € 4 620,00 €
1,46 € 8 760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.