REF4132A40DBVRQ1

Texas Instruments
595-REF4132A40DBVRQ1
REF4132A40DBVRQ1

Mfr.:

Description:
Voltage References Automotive 12-ppm/ C low-noise low-power A 595-REF4132A40DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-5
Series References
4.096 V
0.05 %
12 PPM / C
5.5 V
- 40 C
+ 125 C
REF4132
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 80 uA
Product Type: Voltage References
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

REF4132/REF4132-Q1 Precision Voltage Reference

Texas Instruments REF4132/REF4132-Q1 Precision Voltage Reference is a low-temperature drift (12ppm/°C), low-power, high-precision CMOS voltage reference. The device features ±0.05% initial accuracy and a low operating current with a power consumption of less than 100µA. This device also offers a very low output noise of 15µVp-p/V, enabling it to maintain high signal integrity with high-resolution data converters in noise-critical systems. In the same SOT-23-5 package, Texas Instruments REF4132/REF4132-Q1 offers enhanced specifications and pin-to-pin replacements for LM4128 and LM4132.

In Stock: 2 040

Stock:
2 040 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,53 € 3,53 €
2,67 € 26,70 €
2,46 € 61,50 €
2,22 € 222,00 €
2,11 € 527,50 €
2,10 € 1 050,00 €
1,97 € 1 970,00 €
Full Reel (Order in multiples of 3000)
1,88 € 5 640,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,23 €
Min:
1

Similar Product

Texas Instruments REF4132A40DBVR
Texas Instruments
Voltage References 12-ppm/ C low-noise low-power precision A 595-REF4132A40DBVRQ1