REF5020AID

Texas Instruments
595-REF5020AID
REF5020AID

Mfr.:

Description:
Voltage References Lo Noise Very Low Dr ift Prec VLTG REF A A 595-REF5020AIDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Series Precision References
2.048 V
0.05 %
3 PPM / C
18 V
10 mA
- 40 C
+ 125 C
REF5020
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 800 uA
Product Type: Voltage References
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 263

Stock:
1 263 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,41 € 4,41 €
3,36 € 33,60 €
3,10 € 77,50 €
2,80 € 210,00 €
2,66 € 798,00 €
2,58 € 1 354,50 €
2,55 € 2 677,50 €
2,52 € 6 426,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,81 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,84 €
Min:
1

Similar Product

Texas Instruments REF5020AIDR
Texas Instruments
Voltage References Lo Noise Very Low Dr ift Prec VLTG REF A A 595-REF5020AID