REF5020AIDGKT

Texas Instruments
595-REF5020AIDGKT
REF5020AIDGKT

Mfr.:

Description:
Voltage References Lo Noise Very Lo Dri ft Prec Vltg Ref A A 595-REF5020AIDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
VSSOP-8
Series Precision References
2.048 V
0.1 %
8 PPM / C
18 V
10 mA
- 40 C
+ 125 C
REF5020
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 800 uA
Product Type: Voltage References
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 164

Stock:
164
Can Dispatch Immediately
On Order:
750
Expected 09/11/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,21 € 4,21 €
3,23 € 32,30 €
3,10 € 77,50 €
2,81 € 281,00 €
Full Reel (Order in multiples of 250)
2,66 € 665,00 €
2,54 € 1 270,00 €
2,49 € 2 490,00 €
2,48 € 6 200,00 €
5 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,48 €
Min:
1

Similar Product

Texas Instruments REF5020AIDGKR
Texas Instruments
Voltage References Lo Noise Very Lo Dri ft Prec Vltg Ref A A 595-REF5020AIDGKT