REG102GA-A

Texas Instruments
595-REG102GA-A
REG102GA-A

Mfr.:

Description:
LDO Voltage Regulators DMOS 250 mA LDO Reg A 595-REG102GA-A/2K5 A 595-REG102GA-A/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-6
2.5 V to 5.5 V
250 mA
1 Output
Positive
600 uA
1.8 V
10 V
Adjustable
- 40 C
+ 85 C
150 mV
REG102
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 10 mV at 5 mA
Ib - Input Bias Current: 600 uA
Moisture Sensitive: Yes
Operating Supply Current: 400 uA
Product Type: LDO Voltage Regulators
Reference Voltage: 1.26 V
Factory Pack Quantity: 78
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,45 € 4,45 €
3,35 € 33,50 €
2,83 € 70,75 €
2,77 € 216,06 €
2,54 € 594,36 €
2,53 € 1 381,38 €
2,45 € 2 484,30 €
2,40 € 5 616,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,45 €
Min:
1