REG103FA-A/500

Texas Instruments
595-REG103FA-A/500
REG103FA-A/500

Mfr.:

Description:
LDO Voltage Regulators DMOS 500mA LDO Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
1.295 V to 5.5 V
500 mA
1 Output
Positive
2.1 V
15 V
Adjustable
- 40 C
+ 85 C
115 mV
REG103
Reel
Brand: Texas Instruments
Dropout Voltage - Max: 25 mV at 10 mA
Ib - Input Bias Current: 500 uA
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Product Type: LDO Voltage Regulators
Reference Voltage: 1.295 V
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 1,456 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
5,81 € 2 905,00 €