REG1117

Texas Instruments
595-REG1117
REG1117

Mfr.:

Description:
LDO Voltage Regulators 800mA & 1A LDO A 595 -REG1117/2K5 A 595- A 595-REG1117/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-4
800 mA
1 Output
Positive
4 mA
3.8 V
15 V
Fixed
0 C
+ 125 C
1.1 V
REG1117
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 1.1 V
Ib - Input Bias Current: 4 mA
Line Regulation: 0.4 %
Load Regulation: 0.4 %
Output Voltage Range: 1.25 V to 13.5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.262 V
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Positive Regulators
Voltage Regulation Accuracy: 1 %
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

REG1117/REG1117A Positive Regulator

Texas Instruments REG1117/REG1117A Positive Regulators are an easy-to-use three-terminal voltage regulator. The TI REG1117/REG1117A positive regulator features 1A max output current and dropout voltage of 1.3V max at Io=1A. The Texas Instruments REG1117/REG1117A positive regulator is designed for use with a variety of applications, including SCSI-2 active termination, hand-held data collection devices, high-efficiency linear regulators, battery-powered instrumentation, and more.

In Stock: 265

Stock:
265 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,38 € 3,38 €
2,55 € 25,50 €
2,15 € 53,75 €
2,05 € 164,00 €
1,98 € 475,20 €
1,93 € 1 080,80 €
1,83 € 1 903,20 €
1,80 € 4 608,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,07 €
Min:
1

Similar Product

Texas Instruments REG1117/2K5
Texas Instruments
LDO Voltage Regulators 800mA & 1A LDO A 595 -REG1117 A 595-REG1 A 595-REG1117