RES31A25DDFR

Texas Instruments
595-RES31A25DDFR
RES31A25DDFR

Mfr.:

Description:
Resistor Networks & Arrays Low power matched th in-film resistor di

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Resistor Networks & Arrays
RoHS:  
Reel
Cut Tape
MouseReel
Resistor Divider
SMD/SMT
100 kOhms
2 %
Voltage Divider
4 Resistor
8
- 40 C
+ 125 C
SOT-23-THIN-8
2.95 mm
1.65 mm
1.1 mm
Brand: Texas Instruments
Lead Spacing: 0.65 mm
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 3000
Subcategory: Resistors
Type: Thin-Film Resistor Divider
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
USHTS:
8542390090
JPHTS:
853321000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

RES31A/-Q1 Thin-Film Resistor Dividers

Texas Instruments RES31A/-Q1 Thin-Film Resistor Dividers is a matched pair of resistive dividers implemented in thin-film SiCr using TI's high-performance analog CMOS process. The RES31A/-Q1 has a nominal input resistance of 100kΩ, supporting higher divider voltages than the RES11A but with lower current draw than the RES21A. The device is available in several nominal ratios to meet a wide array of system requirements.

In Stock: 800

Stock:
800 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,63 € 2,63 €
1,71 € 17,10 €
1,57 € 39,25 €
1,35 € 135,00 €
1,26 € 315,00 €
1,11 € 555,00 €
0,929 € 929,00 €
Full Reel (Order in multiples of 3000)
0,869 € 2 607,00 €
0,854 € 5 124,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.