RM48L952DPGET

Texas Instruments
595-RM48L952DPGET
RM48L952DPGET

Mfr.:

Description:
ARM Microcontrollers - MCU 16/32-Bit RISC Flash Microcontroller 144

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
RM48L952
SMD/SMT
LQFP-144
ARM Cortex R4
3 MB
32 bit/16 bit
12 bit
220 MHz
64 I/O
256 kB
1.14 V
1.32 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 5.25 V
Brand: Texas Instruments
Data RAM Type: RAM
Data ROM Size: 64 kB
Data ROM Type: EEPROM
I/O Voltage: 3 V to 3.6 V
Interface Type: CAN, Ethernet, I2C, SCI, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 24 Channel
Processor Series: RM48L952
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Tradename: Hercules
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 1,294 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

In Stock: 359

Stock:
359 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,87 € 44,87 €
36,84 € 368,40 €
33,35 € 833,75 €
32,40 € 3 888,00 €
31,60 € 9 480,00 €
540 Quote