SM320C32PCMM60EP

Texas Instruments
595-SM320C32PCMM60EP
SM320C32PCMM60EP

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC EP Digital Signal Pr oc

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
DSPs
60 MHz
QFP-144
2 kB
5 V
SM320C32
SMD/SMT
- 55 C
+ 125 C
Tray
Brand: Texas Instruments
Data Bus Width: 32 bit
Instruction Type: Floating Point
Moisture Sensitive: Yes
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 24
Subcategory: Embedded Processors & Controllers
Part # Aliases: V62/03616-02XE
Unit Weight: 5,483 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
3A001.a.2.c
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 24   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
97,19 € 2 332,56 €