SN012020YZHR

Texas Instruments
595-SN012020YZHR
SN012020YZHR

Mfr.:

Description:
Audio Amplifiers 2-W mono analog in p ut Class-D audio am

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
2 W
0.07 %
DSBGA-16
2.5 V
5.2 V
- 40 C
+ 85 C
SMD/SMT
TPA2015D1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA2015D1YZHEVM
Input Type: Analog
Number of Channels: 2 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Type: Class-D Audio Amplifier
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPA2015D1 2W Class-D Audio Amplifiers

Texas Instruments TPA2015D1 2W Class-D Audio Amplifiers offer high efficiency with battery-tracking SpeakerGuard™ AGC technology and an integrated adaptive boost converter that improves efficiency at low output power. The TPA2015D1 drives up to 2W into an 8Ω speaker (6% THD) and has an 85% typical efficiency to extend battery life when playing audio. The built-in boost converter develops a 5.5V supply voltage for the TPA2015D1 amplifier, supplying a louder audio output than a stand-alone amplifier directly connected to the battery. The SpeakerGuard AGC adjusts the Class-D gain to limit battery current and prevent heavy clipping.

In Stock: 5 773

Stock:
5 773 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,894 € 0,89 €
0,641 € 6,41 €
0,579 € 14,48 €
0,51 € 51,00 €
0,477 € 119,25 €
0,458 € 229,00 €
0,441 € 441,00 €
Full Reel (Order in multiples of 3000)
0,409 € 1 227,00 €
0,399 € 2 394,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.