SN10501DBVT

Texas Instruments
595-SN10501DBVT
SN10501DBVT

Mfr.:

Description:
High Speed Operational Amplifiers Lo-Distortion Hi-Spd R-to-R Otpt Oper Am A 595-SN10501DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
SN10501
1 Channel
120 MHz
900 V/us
100 dB
94 dB
100 mA
5 uA
12 mV
15 V
3 V
14 mA
- 40 C
+ 85 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 13 nV/sqrt Hz
Output Type: Rail-to-Rail
Pd - Power Dissipation: 391 mW
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 62 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 343

Stock:
343 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,79 € 5,79 €
4,44 € 44,40 €
4,10 € 102,50 €
3,96 € 396,00 €
Full Reel (Order in multiples of 250)
3,36 € 840,00 €
3,35 € 8 375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,93 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,42 €
Min:
1

Similar Product

Texas Instruments SN10501DBVR
Texas Instruments
High Speed Operational Amplifiers Lo-Distortion Hi-Spd R-to-R Otpt Oper Am A 595-SN10501DBVT