SN10501DGN

Texas Instruments
595-SN10501DGN
SN10501DGN

Mfr.:

Description:
High Speed Operational Amplifiers Lo-Distortion Hi-Spd R-to-R Otpt Oper Am

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
SN10501
1 Channel
120 MHz
900 V/us
100 dB
94 dB
100 mA
5 uA
12 mV
15 V
3 V
14 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Tube
Brand: Texas Instruments
en - Input Voltage Noise Density: 13 nV/sqrt Hz
Output Type: Rail-to-Rail
Pd - Power Dissipation: 1.71 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 62 dB
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Unit Weight: 24,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,31 € 5,31 €
4,07 € 40,70 €
3,56 € 89,00 €
3,41 € 272,80 €
3,26 € 782,40 €
3,16 € 1 769,60 €
3,05 € 3 172,00 €
2,99 € 7 654,40 €