SN105125DBVR

Texas Instruments
595-SN105125DBVR
SN105125DBVR

Mfr.:

Description:
LDO Voltage Regulators Single-Output 150-mA 1.2V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.2 V
150 mA
1 Output
Positive
1 uA
3 V
5.25 V
Fixed
0 C
+ 70 C
1 V
SN105125
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 150 uA
Line Regulation: 10 mV
Load Regulation: 3 %
Operating Supply Current: 150 uA
Pd - Power Dissipation: 500 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Voltage Regulation Accuracy: 1 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 4 754

Stock:
4 754 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,10 € 1,10 €
0,801 € 8,01 €
0,725 € 18,13 €
0,642 € 64,20 €
0,602 € 150,50 €
0,578 € 289,00 €
0,56 € 560,00 €
Full Reel (Order in multiples of 3000)
0,543 € 1 629,00 €
0,521 € 3 126,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.