SN6505AEVM

Texas Instruments
595-SN6505AEVM
SN6505AEVM

Mfr.:

Description:
Power Management IC Development Tools SN6505AEVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Linear Voltage Regulator
5 V
5 V
SN6505A
SN6505A
Brand: Texas Instruments
Description/Function: Low noise 1 A transformer driver for isolated power supplies evaluation module
For Use With: SN6505A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
5
Expected 14/08/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,26 € 60,26 €