SN65472DEP

Texas Instruments
595-SN65472DEP
SN65472DEP

Mfr.:

Description:
Buffers & Line Drivers SN65472-EP Dual Peripheral Driver 8-SOIC -40 to 85

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
2 Input
2 Output
Non-Inverting
SOIC-8
270 uA
20 uA
4.75 V
5.25 V
61 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Product Type: Buffers & Line Drivers
Propagation Delay Time: 30 ns
Series: SN65472
Factory Pack Quantity: 75
Subcategory: Logic ICs
Part # Aliases: V62/13618-01XE-T
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 132

Stock:
132 Can Dispatch Immediately
Quantities greater than 132 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,82 € 4,82 €
4,64 € 46,40 €
4,02 € 100,50 €
3,96 € 297,00 €