SN65EPT21DGK

Texas Instruments
595-SN65EPT21DGK
SN65EPT21DGK

Mfr.:

Description:
LVDS Interface IC 3.3V ECL Diff Rcvr A 595-SN65EPT21DGKR A A 595-SN65EPT21DGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Translator
1 Driver
1 Receiver
600 Mb/s
PECL, LVDS
TTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
VSSOP-8
Tube
Brand: Texas Instruments
Operating Supply Current: 26 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 188 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 1 ns
Series: SN65EPT21
Factory Pack Quantity: 80
Subcategory: Interface ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 407

Stock:
407 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,46 € 5,46 €
4,19 € 41,90 €
3,63 € 90,75 €
3,47 € 277,60 €
3,33 € 799,20 €
3,24 € 1 814,40 €
3,20 € 3 328,00 €
3,12 € 7 987,20 €