SN65HVD01DRCT

Texas Instruments
595-SN65HVD01DRCT
SN65HVD01DRCT

Mfr.:

Description:
RS-485 Interface IC 3.3V RS-485 w/ Lo VT G 1.65V I/O Supply A 595-SN65HVD01DRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
VSON-10
SN65HVD01
Transceiver
20 Mb/s
1 Driver
1 Receiver
Half Duplex
3.6 V
3 V
1.1 mA
- 40 C
+ 125 C
16 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: SN65HVD01-EVM
Operating Supply Voltage: 3.3 V
Output Current: 2 mA, 80 mA
Output Type: Differential
Pd - Power Dissipation: 250 mW
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 15 ns, 60 ns
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 39,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 287

Stock:
287
Can Dispatch Immediately
On Order:
750
Expected 15/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,99 € 3,99 €
3,04 € 30,40 €
2,80 € 70,00 €
2,58 € 258,00 €
Full Reel (Order in multiples of 250)
2,45 € 612,50 €
2,28 € 1 140,00 €
2,22 € 2 220,00 €
2,19 € 5 475,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.