SN65HVD05DR

Texas Instruments
595-SN65HVD05DR
SN65HVD05DR

Mfr.:

Description:
RS-485 Interface IC High-Output RS-485 T ransceiver A 595-SN A 595-SN65HVD05D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
SN65HVD05
Transceiver
40 Mb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
4.5 V
15 mA
- 40 C
+ 85 C
16 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Output Type: 3-State, Differential
Pd - Power Dissipation: 1.282 W
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 6.5 ns, 14.6 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 664

Stock:
664
Can Dispatch Immediately
On Order:
2 500
Expected 09/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,17 € 4,17 €
3,17 € 31,70 €
2,92 € 73,00 €
2,65 € 265,00 €
2,52 € 630,00 €
2,43 € 2 430,00 €
Full Reel (Order in multiples of 2500)
2,25 € 5 625,00 €
2,24 € 11 200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,37 €
Min:
1

Similar Product

Texas Instruments SN65HVD05D
Texas Instruments
RS-485 Interface IC RS485 Hi Out
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.