SN65HVD06P

Texas Instruments
595-SN65HVD06P
SN65HVD06P

Mfr.:

Description:
RS-485 Interface IC High-Output RS-485 T ransceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
Through Hole
PDIP-8
SN65HVD06
Transceiver
10 Mb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
4.5 V
15 mA
- 40 C
+ 85 C
16 kV
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 440 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 210

Stock:
210 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 210 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,29 € 7,29 €
5,65 € 56,50 €
5,24 € 262,00 €
4,78 € 478,00 €
4,57 € 1 142,50 €
4,44 € 2 220,00 €
4,32 € 4 320,00 €
4,09 € 10 225,00 €