SN65HVD10DR

Texas Instruments
595-SN65HVD10DR
SN65HVD10DR

Mfr.:

Description:
RS-485 Interface IC 3.3V Differential Tr ansceivers A 595-SN A 595-SN65HVD10D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
SN65HVD10
Transceiver
32 Mb/s
1 Driver
1 Receiver
Half Duplex
3.6 V
3 V
15.5 mA
- 40 C
+ 85 C
16 kV
RS-485 Transceivers
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Product Type: RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 53

Stock:
53
Can Dispatch Immediately
On Order:
17 500
Expected 09/04/2027
20 000
Expected 10/05/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,48 € 4,48 €
3,39 € 33,90 €
3,13 € 78,25 €
2,82 € 282,00 €
2,68 € 670,00 €
2,60 € 1 300,00 €
2,56 € 2 560,00 €
Full Reel (Order in multiples of 2500)
2,47 € 6 175,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,51 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,42 €
Min:
1