SN65HVD10DG4

Texas Instruments
595-SN65HVD10DG4
SN65HVD10DG4

Mfr.:

Description:
RS-485 Interface IC 3.3V Differential Transceivers

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
SN65HVD10
Transceiver
32 Mb/s
1 Driver
1 Receiver
Half Duplex
3.6 V
3 V
15.5 mA
- 40 C
+ 85 C
16 kV
Tube
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Factory Pack Quantity: 150
Subcategory: Interface ICs
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 538

Stock:
2 538 Can Dispatch Immediately
Quantities greater than 2538 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,37 € 4,37 €
3,29 € 32,90 €
3,03 € 75,75 €
2,73 € 273,00 €
2,58 € 774,00 €
2,56 € 1 536,00 €
2,41 € 2 530,50 €
2,36 € 7 080,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,27 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,28 €
Min:
1

Similar Product

Texas Instruments SN65HVD10DR
Texas Instruments
RS-485 Interface IC 3.3V Differential Tr ansceivers A 595-SN A 595-SN65HVD10D