SN65HVD10MDREP

Texas Instruments
595-SN65HVD10MDREP
SN65HVD10MDREP

Mfr.:

Description:
RS-485 Interface IC Mil Enhance 3.3V RS- 485 Xcvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
SN65HVD10
Transceiver
25 Mb/s
1 Driver
1 Receiver
Half Duplex
3.6 V
3 V
9 mA
- 55 C
+ 125 C
16 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Output Type: 3-State, Differential
Pd - Power Dissipation: 990 mW
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 8.5 ns, 20 ns
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: V62/05604-04XE
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2 434

Stock:
2 434 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,44 € 12,44 €
9,84 € 98,40 €
9,25 € 231,25 €
8,60 € 860,00 €
8,56 € 2 140,00 €
8,32 € 4 160,00 €
8,23 € 8 230,00 €
Full Reel (Order in multiples of 2500)
7,58 € 18 950,00 €
5 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.