SN65HVD1474DGKR

Texas Instruments
595-SN65HVD1474DGKR
SN65HVD1474DGKR

Mfr.:

Description:
RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1474DGK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
VSSOP-8
SN65HVD1474
Transceiver
20 Mb/s
1 Driver
1 Receiver
Full Duplex
3.6 V
3 V
1.1 mA
- 40 C
+ 125 C
16 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: RS-485 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 29,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 722

Stock:
722
Can Dispatch Immediately
On Order:
2 500
Expected 17/12/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,50 € 5,50 €
4,22 € 42,20 €
3,90 € 97,50 €
3,55 € 355,00 €
3,41 € 852,50 €
3,35 € 1 675,00 €
3,33 € 3 330,00 €
Full Reel (Order in multiples of 2500)
3,11 € 7 775,00 €
5 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,81 €
Min:
1

Similar Product

Texas Instruments SN65HVD1474DGK
Texas Instruments
RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1474DGKR