SN65HVD230DR

Texas Instruments
595-SN65HVD230DR
SN65HVD230DR

Mfr.:

Description:
CAN Interface IC STANDBY MODE A 595-S N65HVD230D A 595-SN A 595-SN65HVD230D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
SN65HVD230
High Speed CAN Transceiver
SMD/SMT
SOIC-8
1 Mb/s
1 Driver
1 Receiver
3 V
3.6 V
- 40 C
+ 85 C
10 mA
16 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3 V to 3.6 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Protocol Supported: CAN
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 20 761

Stock:
20 761
Can Dispatch Immediately
On Order:
70 000
Expected 31/07/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,11 € 2,11 €
1,57 € 15,70 €
1,43 € 35,75 €
1,28 € 128,00 €
1,21 € 302,50 €
1,18 € 590,00 €
1,16 € 1 160,00 €
Full Reel (Order in multiples of 2500)
1,08 € 2 700,00 €
1,07 € 5 350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,65 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,65 €
Min:
1

Similar Product

Texas Instruments SN65HVD230D
Texas Instruments
CAN Interface IC STANDBY MODE
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.