SN65HVD253D

Texas Instruments
595-SN65HVD253D
SN65HVD253D

Mfr.:

Description:
CAN Interface IC INDUSTRIAL CAN TRANS CEIVERS A 595-SN65H A 595-SN65HVD253DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
SN65HVD253
High Speed CAN Transceiver
SMD/SMT
SOIC-8
1 Mb/s
1 Driver
1 Receiver
4.75 V
5.25 V
- 40 C
+ 85 C
60 mA
12 kV
Tube
Brand: Texas Instruments
Operating Supply Voltage: 4.75 V to 5.25 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 40 ns, 50 ns, 55 ns
Protocol Supported: CAN
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN65HVD252 / SN65HVD253 CAN Transceivers

Texas Instruments SN65HVD252 and SN65HVD253 DeviceNet™ CAN transceivers are designed for operation in harsh industrial environments and feature bus-pin voltage protection from -36V to 40V, driver output current limiting, and overtemperature driver shutdown. TI SN65HVD252 and SN65HVD253 CAN transceivers meet or exceed the specifications of DeviceNet and are compatible to the ISO 11898-2:2003 standard for use in applications employing a controller area network (CAN). These TI DeviceNet CAN transceivers provide differential transmit and receive capability at signaling rates up to 1 Mbps.

In Stock: 750

Stock:
750 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,39 € 4,39 €
3,35 € 33,50 €
2,92 € 73,00 €
2,79 € 209,25 €
2,65 € 795,00 €
2,56 € 1 344,00 €
2,53 € 2 656,50 €
2,49 € 6 349,50 €