SN65HVD255D

Texas Instruments
595-SN65HVD255D
SN65HVD255D

Mfr.:

Description:
CAN Interface IC CAN Transceiver A 59 5-SN65HVD255DR A 59 A 595-SN65HVD255DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
SN65HVD255
High Speed CAN Transceiver
SMD/SMT
SOIC-8
1 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 40 C
+ 125 C
130 mA
12 kV
Tube
Brand: Texas Instruments
Development Kit: SN65HVD255DEVM
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: CAN Interface IC
Protocol Supported: CAN
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN65HVD255 / SN65HVD256 CAN Transceivers

Texas Instruments SN65HVD255 and SN65HVD256 CAN Transceivers meet the ISO1189-2 High Speed CAN (Controller Area Network) Physical Layer standard and are designed for data rates above 1Mbps in short networks and enhanced timing margin and higher data rates in long and highly loaded networks. These CAN transceivers include many protection features providing device and CAN network robustness. SN65HVD256 offers RXD supply input. The Texas Instruments SN65HVD255 and SN65HVD256 are ideal for industrial automation, control, sensors, and drive systems as well as building and climate control automation.

In Stock: 1 215

Stock:
1 215 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,29 € 3,29 €
2,48 € 24,80 €
2,09 € 52,25 €
1,96 € 147,00 €
1,88 € 564,00 €
1,87 € 981,75 €
1,73 € 5 190,00 €
1,71 € 10 260,00 €

Similar Product

Texas Instruments SN65HVD255DR
Texas Instruments
CAN Interface IC CAN Transceiver A 59 5-SN65HVD255D A 595 A 595-SN65HVD255D