SN65HVD72DRBR

Texas Instruments
595-SN65HVD72DRBR
SN65HVD72DRBR

Mfr.:

Description:
RS-485 Interface IC 3.3V-Supply RS-485 w / IEC ESD Protect A A 595-SN65HVD72DRBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SON-8
SN65HVD72
Transceiver
250 kb/s
1 Driver
1 Receiver
Half Duplex
3.6 V
3 V
950 uA
- 40 C
+ 125 C
15 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 3.6 V
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Current: 60 mA
Pd - Power Dissipation: 120 mW
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 1 us
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

SN65HVD7x 3.3V-Supply RS-485 Interface ICs

Texas Instruments SN65HVD7x 3.3V-Supply RS-485 Interface ICs with IEC ESD Protection have robust 3.3V drivers and receivers in a small package for demanding industrial applications. The bus pins of these TI devices are robust to ESD events with high levels of protection to Human-Body Model and IEC Contact Discharge specifications. TI SN65HVD78, SN65HVD75, and SN65HVD72 each combine a differential driver and a differential receiver that operate from a single 3.3V power supply. The driver differential outputs and the receiver differential inputs are connected internally to form a bus port suitable for half-duplex (two-wire bus) communication. These TI interface ICs feature a wide common-mode voltage range, making the devices suitable for multi-point applications over long cable runs. SN65HVD7x devices are characterized from -40°C to +125°C.

In Stock: 1 310

Stock:
1 310
Can Dispatch Immediately
On Order:
6 000
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,43 € 2,43 €
1,81 € 18,10 €
1,66 € 41,50 €
1,49 € 149,00 €
1,41 € 352,50 €
1,38 € 690,00 €
1,31 € 1 310,00 €
Full Reel (Order in multiples of 3000)
1,25 € 3 750,00 €
1,22 € 7 320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,26 €
Min:
1

Similar Product

Texas Instruments SN65HVD72DRBT
Texas Instruments
RS-485 Interface IC 3.3V-Supply RS-485 w / IEC ESD Protect A A 595-SN65HVD72DRBR